Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The FSBB30CH60C is a Motion SPM 3 series smart power module. SPM 3 series features 3 phase IGBT Inverter with high performance inverter output stage for AC Induction, BLDC and PMSM motors. This module is integrated with optimized gate drive of the internal IGBT's to minimize EMI (Electro Magnetic Interference). This module is designed with inbuilt HVIC (High Voltage Integrated Circuit) to translate the incoming logic level gate inputs of high voltage, high current drive signals for internal IGBTs. It is protected with under voltage lockouts, overcurrent shutdown and fault reporting.
- 600V, 30A 3phase IGBT inverter with integral gate drivers and Protection
- Low loss, short circuit rated IGBTs
- Very low thermal resistance using AlN DBC substrate
- Built-in bootstrap diodes and dedicated Vs pins simplify PCB Layout
- Separate open emitter pins from Low side IGBTs for three phase current sensing
- Single grounded power supply
- Isolation rating of 2500Vrms/min
Applications
Power Management, Motor Drive & Control, Industrial, Consumer Electronics, Medical
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
30A
IPM Case Style
-
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
IPM Series
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023859
Product traceability