Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.793 |
50+ | €0.718 |
100+ | €0.636 |
Product Information
Product Overview
FSAL200MTCX is a rail-to-rail wide quad 2:1 high-speed CMOS TTL-compatible analogue multiplexer / de-multiplexer switch. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When OE is low, the select pin connects the A Port to the selected B Port output. When OE is high, the switch is open and a high-impedance state exists between the two ports. Route communications signals includes 10/100 Ethernet, 100VG—AnyLAN, ATM25, SONET OCI 51.8Mbps, USB1.1, T1/E1, Token Ring 4/16Mbps.
- Typical 6ohm switch connection between two ports
- Minimal propagation delay through the switch
- Low ICC, zero bounce in flow-through mode
- Control inputs compatible with TTL Level
- Rail-to-rail signal handling
- 10/100 Ethernet, 100VG—AnyLAN, ATM2
- Supply voltage range from 3V to 5.5V
- 6ohm typical switch on resistance (4.5 to 5.5, ION=10 -30mA, 25°C)
- 100mA minimum output current (4.5 to 5.5, Bn, Bn, S-0V to 5V, TA=-40°C to +85°C)
- 16 lead TSSOP package,Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
4Circuits
3V to 5.5V
16Pins
6ohm
DPDT
-
-40°C
-
MSL 1 - Unlimited
Single Supply
22ohm
TSSOP
4Channels
22ohm
2:1
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate