Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFA60UP30DNTU
Order Code3368065
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.5V
Reverse Recovery Time55ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleTO-3P
No. of Pins3 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
55ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.5V
Forward Surge Current
300A
Diode Case Style
TO-3P
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006858
Product traceability