Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDS9958-F085
Order Code3003967RL
Product RangePowerTrench Series
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS9958-F085
Order Code3003967RL
Product RangePowerTrench Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel2.9A
Continuous Drain Current Id P Channel2.9A
Drain Source On State Resistance N Channel0.082ohm
Drain Source On State Resistance P Channel0.082ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
2.9A
Drain Source On State Resistance P Channel
0.082ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
PowerTrench Series
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
2.9A
Drain Source On State Resistance N Channel
0.082ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability