Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDD4141-F085
Order Code2992319RL
Product RangePower Trench
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD4141-F085
Order Code2992319RL
Product RangePower Trench
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0101ohm
On Resistance Rds(on)0.0101ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation69W
Power Dissipation Pd69W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePower Trench
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Alternatives for FDD4141-F085
8 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0101ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
69W
No. of Pins
3Pins
Product Range
Power Trench
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (15-Jan-2018)
Channel Type
P Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.0101ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
Power Dissipation Pd
69W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability