Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 3000+ | €0.205 | 
| 9000+ | €0.167 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€615.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6321C
Order Code2438427
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel680mA
Continuous Drain Current Id P Channel460mA
Drain Source On State Resistance N Channel0.45ohm
Drain Source On State Resistance P Channel1.1ohm
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel900mW
Power Dissipation P Channel900mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDC6321C is a dual N/P-channel Digital FET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. The device is an improved design especially for low voltage applications as a replacement for bipolar digital transistors in load switching applications. Since bias resistors are not required, this dual digital FET can replace several digital transistors with difference bias resistors.
- Very low level gate drive requirements allowing direct operation in 3V circuits
- Gate-source Zener for ESD ruggedness
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
460mA
Drain Source On State Resistance P Channel
1.1ohm
No. of Pins
6Pins
Power Dissipation P Channel
900mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
680mA
Drain Source On State Resistance N Channel
0.45ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability