Print Page
Image is for illustrative purposes only. Please refer to product description.
801 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €1.480 |
250+ | €1.340 |
500+ | €1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€153.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN8811MNTXG
Order Code3677648RL
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleWDFN
No. of Pins10Pins
IC Case / PackageWDFN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current3A
Sink Current6A
Supply Voltage Min7.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay28ns
Output Delay30ns
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
WDFN
IC Case / Package
WDFN
Input Type
Non-Inverting
Sink Current
6A
Supply Voltage Max
16V
Operating Temperature Max
125°C
Output Delay
30ns
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
3A
Supply Voltage Min
7.5V
Operating Temperature Min
-40°C
Input Delay
28ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability