Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN5646UC00X
Order Code3608660
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max20mA
Switching Frequency Typ77kHz
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyConstant Current, Linear
Driver Case StyleWLCSP
No. of Outputs1Outputs
Switching Frequency77kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
2.7V
Output Voltage Max
-
Switching Frequency Typ
77kHz
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
WLCSP
Switching Frequency
77kHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
20mA
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1