Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN5640S7X
Order Code3608659
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min6V
Input Voltage Max20V
Output Voltage Max-
Output Current Max50mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSC-70
No. of Outputs2Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
6V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SC-70
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
20V
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Constant Current
No. of Outputs
2Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability