Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Alternatives for ESD8040MUTAG
1 Product Found
Product Overview
ESD8040MUTAG is a ESD protection diode. It is designed specifically to protect HDMI and Display Port Interfaces with full functionality ESD protection and back drive current protection for VCC line. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance for the high speed TMDS lines. Typical applications include HDMI 1.3/1.4/2.0 and display port.
- Reverse working voltage is 3.3V
- Reverse leakage current is 1µA
- Full function HDMI / display port solution
- Single connect, flow through routing for TMDS lines
- Low capacitance (0.35pF max, I/O to GND)
- Protection for IEC standards IEC 61000−4−2 (Level 4)
- UL flammability rating of 94 V−0
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
18Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
3.3V
Product Range
ESD80
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
Product traceability