Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.258 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€774.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8655R-TL-H
Order Code3616837
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel24V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel9A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel16mohm
Drain Source On State Resistance P Channel-
Transistor Case StyleECH
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
24V
Continuous Drain Current Id N Channel
9A
Drain Source On State Resistance N Channel
16mohm
Transistor Case Style
ECH
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability