Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 6000+ | €0.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€1,500.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT4004BHU2-GT3
Order Code3608655
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min2.4V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max25mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageUDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleUDFN
No. of Outputs4Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Linear
Input Voltage Min
2.4V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
UDFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
UDFN
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
25mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Linear
No. of Outputs
4Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability