Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €835.400 |
Price for:Each
Minimum: 1
Multiple: 1
€835.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAXM0F343-64-915-1-GEVK
Order Code3787261
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberAXM0F343-64-1-TX40
Kit Application TypeWireless Connectivity
Application Sub TypeRF Microcontroller
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Family Name-
Kit Contents2x Eval Board (GEVB) AXM0F343-64-1-TX40 w/On-Board J-link Prog, Micro-USB Cables & Whip Antennas
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
AXM0F343-64-1 evaluation kit - 915MHz is a complete and flexible ready-to-go solution for easy testing, evaluation and development of the AXM0F343, an ultra-low power, high performance SoC RF Microcontroller. The kit comes with two boards (GEVB) equipped with an On-Board J-link programmer, micro-USB cables, and whip antennas.
- Ultra low power SoC with integrated Arm®Cortex®−M0+ and narrow band sub GHz RF transceiver
- Narrow band sub−GHz RF transceiver
- Advanced ultra−low−power modes optimized for extremely long battery life
- 64KB of embedded FLASH memory and 8KB of internal RAM memory
- Flexible internal and external clocking options, 3 channel arm PL230 DMA controller
- High security: AES, CRC and true random number generator hardware accelerators and debug port lock
- 2 USART, SPI controller and I2C communication interfaces
- Sigma delta modulator, 4 capture/compare/PWM, 19 GPIO, 12bit 1Msps ADC, 2 comparators
- Internal 40MHz high speed RC oscillator, with software
- Optional low frequency crystal oscillator for accurate low power time keeping
Contents
Two boards, On-board J-link programmer, Micro-USB cables, Whip antennas.
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Wireless Connectivity
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
AXM0F343-64-1-TX40
Application Sub Type
RF Microcontroller
Core Sub-Architecture
Cortex-M0+
Kit Contents
2x Eval Board (GEVB) AXM0F343-64-1-TX40 w/On-Board J-link Prog, Micro-USB Cables & Whip Antennas
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15