Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €12.510 |
10+ | €11.380 |
25+ | €9.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADM1026JSTZ-REEL
Order Code2534603
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 3°C
Sensing Accuracy Range± 3°C
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max100°C
Measured Temperature Max100°C
Sensor Case StyleLQFP
Sensor Case / PackageLQFP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels19Channels
Resolution-
Output InterfaceI2C, SMBus
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
Digital
Accuracy
± 3°C
Sensing Temperature Min
0°C
Sensing Temperature Max
100°C
Sensor Case Style
LQFP
No. of Pins
48Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Sensor Output Type
Digital
Sensing Accuracy Range
± 3°C
Measured Temperature Min
0°C
Measured Temperature Max
100°C
Sensor Case / Package
LQFP
Supply Voltage Min
3V
No. of Channels
19Channels
Output Interface
I2C, SMBus
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000301
Product traceability