Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The A5191HRTLG-XTD is a CMOS Half-duplex FSK Modem for use in highway addressable remote transducer (HART) field instruments and masters. The modem and a few external passive components provide all of the functions needed to satisfy HART physical layer requirements including modulation, demodulation, receive filtering, carrier detect and transmit-signal shaping. The A5191HRT uses phase continuous frequency shift keying (FSK) at 1200bps. To conserve power the receive circuits are disabled during transmit operations and vice versa.
- Bell 202 Shift Frequencies of 1200Hz and 2200Hz
- Transmit-signal wave shaping
- Receive band-pass filter
- Low power
- Internal oscillator requires 460.8kHz crystal or ceramic resonator
- Green product and no Sb/Br
Applications
Signal Processing, Communications & Networking
Technical Specifications
IC Function
HART Modem
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3V
IC Package Type
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003332