Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part No7SB3257DTT1G
Order Code3003797
Technical Datasheet
No. of Channels1Channels
Output Current-
Switch TypeSPST
On State Resistance Max7ohm
IC Case / PackageTSOP
Logic Case StyleTSOP
No. of Pins6Pins
Supply Voltage Min4V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
1Channels
Switch Type
SPST
IC Case / Package
TSOP
No. of Pins
6Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Output Current
-
On State Resistance Max
7ohm
Logic Case Style
TSOP
Supply Voltage Min
4V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005