Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1N5952BRLG
Order Code2844794
Product RangeSurmetic 1N59xxB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5952BRLG
Order Code2844794
Product RangeSurmetic 1N59xxB
Technical Datasheet
Zener Voltage Nom130V
Power Dissipation3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeSurmetic 1N59xxB
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Zener Voltage Nom
130V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
Surmetic 1N59xxB
SVHC
No SVHC (15-Jan-2018)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability