Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1N5925BRLG
Order Code2844792
Product RangeSurmetic 1N5913B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.0837 |
Price for:Each
Minimum: 6000
Multiple: 6000
€502.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5925BRLG
Order Code2844792
Product RangeSurmetic 1N5913B
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation3W
Diode Case StyleDO-204AL
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeSurmetic 1N5913B
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
DO-204AL
Operating Temperature Max
200°C
Product Range
Surmetic 1N5913B
SVHC
No SVHC (15-Jan-2018)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability