Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoTL431ILPRPG
Order Code3614306
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy2.2%
Temperature Coefficient± 50ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleTO-226AA
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
2.2%
IC Case / Package
TO-226AA
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-226AA
Product Range
-
Reference Voltage Max
36V
Temperature Coefficient
± 50ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
2.495V to 36V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1