Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€260.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTL431ILPRAG
Order Code3614305
Technical Datasheet
Voltage Reference TypeShunt - Programmable
Product Range-
Reference Voltage Min2.44V
Reference Voltage Max2.55V
Initial Accuracy2.2%
Temperature Coefficient50ppm/°C
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Shunt - Programmable
Reference Voltage Min
2.44V
Initial Accuracy
2.2%
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
2.55V
Temperature Coefficient
50ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability