Print Page
Image is for illustrative purposes only. Please refer to product description.
323 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.883 |
10+ | €0.786 |
100+ | €0.382 |
500+ | €0.342 |
1000+ | €0.312 |
5000+ | €0.282 |
Price for:Each
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP110G
Order Code2728130
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd50W
DC Collector Current2A
RF Transistor CaseTO-220AB
No. of Pins3Pins
DC Current Gain hFE500hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
50W
RF Transistor Case
TO-220AB
DC Current Gain hFE
500hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
2A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for TIP110G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability