Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSZNZ8F10VMX2WT5G
Order Code3607567
Product RangeNZ8F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 8000+ | €0.0585 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
€468.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNZ8F10VMX2WT5G
Order Code3607567
Product RangeNZ8F Series
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation250mW
Diode Case StyleX2DFNW
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeNZ8F Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
X2DFNW
Operating Temperature Max
150°C
Product Range
NZ8F Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
250mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability