Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.970 |
Price for:Each
Minimum: 1
Multiple: 1
€34.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSECO-NCD5700-GEVB
Order Code3528528
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberFODM217D, FODM611, NCD5700DR2G
Kit Application TypePower Management
Application Sub TypeIGBT Gate Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsApplication Daughter Board FODM217D/FODM611/NCD5700DR2G
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Application daughter-card for NCD5700 gate drivers
- High-current, stand-alone NCD5700 IGBT gate driver
- Single channel FODM217D phototransistor optocoupler
- Two high immunity logic gate output FODM611 optocouplers
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
FODM217D, FODM611, NCD5700DR2G
Application Sub Type
IGBT Gate Driver
Core Sub-Architecture
-
Kit Contents
Application Daughter Board FODM217D/FODM611/NCD5700DR2G
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15