Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €269.570 |
Product Information
Product Overview
4KW 650V industrial motor control power board with Compact Intelligent Power Module (IPM) is a complete reference design for three-phase motor drives, part of the Motor Development Kit (MDK). The board features the NFAM5065L4B Intelligent Power Module in a DIP39 package and rated for 400VDC input, delivering up to 4KW of power. The board is fully compatible with the UCB, based on the Xilinx® Zynq®-7000 SoC, which embeds FPGA logic and two ARM® Cortex-A9 processors. As such, the system is fit for high-end control strategies and enables operation of a variety of motor technologies. The graphical user interface ensures an easy start-up for evaluation purposes running voltage/frequency control. As part of the Motor Development Kit (MDK), the Compact IPM Motor Drive is compatible with the powerful UCB, enabling high-end control strategies and AI capabilities for industrial motor control. SECO-MDK-4KW-65SPM31-GEVK comprises of SECO-MDK-4KW-65SPM31-GEVB and the UCB.
- Downloadable V/f and FOC control use cases for the UCB
- MDK FPGA-controller based on Xilinx® Zynq®-7000 SoC
- Highly integrated power module NFAM5065L4B
- Three-phase current measurement using 3 x NCS20166 operational amplifiers
- 3-phase inverter voltage and DC-Link voltage measurement – using resistive voltage divider circuit
- 512KB EEPROM I2C – using CAT24C512
- Encoder interface compatible with either 3-HALL sensors 1 channel quadrature encoder
- Temperature sensing via build in thermistor
- Over current protection using NCS2250 comparator
Notes
Motor power board bundled with the UCB go to SECO-MDK-4KW-65SPM31-GEVK.
Technical Specifications
3 Phase Motor
Motor Driver
Eval Board NFAM5065L4B
No SVHC (15-Jan-2018)
On Semiconductor
NFAM5065L4B
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate