Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.769 |
7500+ | €0.744 |
Product Information
Product Overview
The RFD16N06LESM is a N-channel Power MOSFET manufactured using a modern process. This process, which uses feature sizes approaching those of LSI integrated circuits give optimum utilization of silicon, resulting in outstanding performance. It is designed for use in applications such as switching regulators, switching converters, motor drivers, relay drivers and emitter switches for bipolar transistors. This performance is accomplished through a special gate oxide design which provides full rated conductance at gate bias in the 3 to 5V range, thereby facilitating true on-off power control directly from logic level (5V) integrated circuits.
- Temperature compensating PSPICE® model
- Can be driven directly from CMOS, NMOS and TTL circuits
- Peak current vs. pulse width curve
- UIS Rating curve
Applications
Power Management, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
16A
TO-252 (DPAK)
5V
90W
175°C
-
60V
0.047ohm
Surface Mount
3V
3Pins
-
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate