Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH50C120L2C2ES1G
Order Code3617521
Technical Datasheet
IGBT ConfigurationThree Phase CIB [Converter + Inverter + Brake]
Continuous Collector Current50A
Collector Emitter Saturation Voltage2.4V
Power Dissipation20mW
Operating Temperature Max150°C
Transistor Case StyleDIP
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IGBT Configuration
Three Phase CIB [Converter + Inverter + Brake]
Collector Emitter Saturation Voltage
2.4V
Operating Temperature Max
150°C
IGBT Termination
Solder
IGBT Technology
-
Product Range
-
Continuous Collector Current
50A
Power Dissipation
20mW
Transistor Case Style
DIP
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability