Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSX4402FMUTCG
Order Code2728180
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay12ns
No. of Pins8Pins
IC Case / PackageUDFN
Logic Case StyleUDFN
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
12ns
IC Case / Package
UDFN
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Level Translator
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Output Current
-
No. of Pins
8Pins
Logic Case Style
UDFN
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
Product traceability