Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.600 |
5+ | €18.180 |
10+ | €15.750 |
50+ | €15.440 |
100+ | €15.120 |
250+ | €14.810 |
Product Information
Product Overview
An advanced PFC SPM 3 module providing a fully featured, high performance bridgeless PFC (power factor correction) input power stage for consumer, medical, and industrial applications. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockout, short circuit current protection, thermal monitoring and fault reporting This module also features high performance output diodes and shunt resistor for additional space savings and mounting convenience. Typically used for 2-phase bridgeless PFC converter (AC 200V class) and HVAC (commercial air−conditioner).
- UL certified number E209024 (UL1557)
- 600V, 60A 2-phase bridgeless PFC with integral gate drivers and protection
- Very low thermal resistance using AlN DBC substrate
- Low loss field stop 4th generation IGBT
- Optimized for 20KHz switching frequency
- Built-in NTC thermistor for temperature monitoring
- Built-in shunt resistor for current sensing
- Isolation rating of 2500Vrms / 1min
Technical Specifications
IGBT
60A
DIP
SPM3 27 Series
600V
2.5kV
SPM3
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate