Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV3020ADR2G
Order Code3612980
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min4.7V
Supply Voltage Max28V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ300kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min7%
Duty Cycle Max84%
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max140°C
Product Range-
QualificationAEC-Q100
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
28V
No. of Pins
8Pins
Switching Frequency Typ
300kHz
Switching Frequency Max
-
Duty Cycle Max
84%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Channels
1Channels
Supply Voltage Min
4.7V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
7%
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
140°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1