Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV3011DTBR2G
Order Code2845215RL
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min4.7V
Supply Voltage Max28V
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Switching Frequency Typ400kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min7%
Duty Cycle Max83%
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max140°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleTSSOP
Frequency400kHz
Input Voltage-
Output Current8A
Output Voltage3.3V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
28V
No. of Pins
14Pins
Switching Frequency Typ
400kHz
Switching Frequency Max
-
Duty Cycle Max
83%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Frequency
400kHz
Output Current
8A
No. of Channels
1Channels
Supply Voltage Min
4.7V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
7%
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
140°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Controller IC Case Style
TSSOP
Input Voltage
-
Output Voltage
3.3V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001