Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.741 |
10+ | €0.528 |
100+ | €0.406 |
500+ | €0.366 |
1000+ | €0.359 |
2500+ | €0.351 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2200SQ2T2G
Order Code2728174
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels1Channels
Response Time / Propogation Delay1100ns
Supply Voltage Range850mV to 6V
IC Case / PackageSC-70
No. of Pins5Pins
Comparator Output TypeComplementary
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSC-70
IC Output TypeComplementary
No. of Comparators1 Comparator
Response Time1100ns
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
1100ns
IC Case / Package
SC-70
Comparator Output Type
Complementary
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
SC-70
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
850mV to 6V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Complementary
Response Time
1100ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
Product traceability