Quantity | Price (ex VAT) |
---|---|
2500+ | €0.638 |
Product Information
Product Overview
The NCP81074BDR2G is a small, high speed, low side MOSFET driver with 10A sink/source capability in 8 pin SOIC package. This single channel, low side MOSFET driver is capable of providing large peak currents into capacitive loads. It can deliver 7A peak current at the miller plateau region to help reduce miller effect during MOSFETs switching transitions. The device exhibits a split output configuration allowing the user to control the turn on and turn off slew rates. It is typically used in isolated bricks, telecom, data centre equipments and secondary synchronous rectifier, server power, telecommunication, data centre power, switch mode power supply, DC to DC converter and power factor correction applications.
- High current drive capability reduce switching losses, VDD based threshold input type
- Dual input design allows differential input signal for more control
- High current drive capability of ±10A
- TTL/CMOS compatible inputs independent of supply voltage
- High reverse current capability of 10A peak
- 4ns typical rise and 4ns typical fall times with 1.8nF load
- Fast propagation delay time of 15ns with input falling and 15ns with input rising
- Input voltage range from 4.5V to 20V
- Split output configuration dual input design offering drive flexibility
- Operating temperature range from -40°C to 140°C
Applications
Power Management, Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Low Side
8Pins
Surface Mount
10A
4.5V
-40°C
15ns
-
MSL 1 - Unlimited
Non-Isolated
MOSFET
NSOIC
Inverting, Non-Inverting
10A
20V
140°C
15ns
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate