Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.429 |
Product Information
Product Overview
The NCP1654BD65R2G is a Power Factor Controller for continuous conduction mode (CCM) power factor correction step-up pre-converters. It controls the power switch conduction time (PWM) in a fixed frequency mode and in dependence on the instantaneous coil current. The circuit minimizes the number of external components and drastically simplifies the PFC implementation. It also integrates high safety protection features that make the NCP1654 a driver for robust and compact PFC stages like an effective input power runaway clamping circuitry.
- Average current continuous conduction mode
- Fast transient response
- Very few external components
- Very low startup currents (<lt/>400A)
- Low operating consumption
- Latching PWM for cycle-by-cycle duty-cycle control
- Internally trimmed internal reference
- Undervoltage lockout with hysteresis
- Soft-start for smoothly startup operation
- Shutdown function
- Pin to pin compatible with industry standard inrush currents detection
- Overvoltage protection
- Undervoltage detection for open loop detection or shutdown
- Brown-out detection
- Soft-start
- Accurate overcurrent limitation
- Overpower limitation
Applications
Consumer Electronics, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Conduction Mode
-
20V
8Pins
65kHz
72kHz
125°C
-
No SVHC (27-Jun-2024)
97%
4.7mA
13.75V
Peak Current
1V
SOIC
Surface Mount
58kHz
-40°C
-
MSL 1 - Unlimited
SOIC
65kHz
75µA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate