Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1581DR2G.
Order Code3612973
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min7V
Supply Voltage Max20V
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Switching Frequency Typ400kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min0%
Duty Cycle Max95%
TopologySynchronous Buck (Step Down)
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
20V
No. of Pins
14Pins
Switching Frequency Typ
400kHz
Switching Frequency Max
-
Duty Cycle Max
95%
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
1Channels
Supply Voltage Min
7V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability