Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€980.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP156AAFCT120280T2G
Order Code2981149RL
Technical Datasheet
Output TypeFixed
Input Voltage Min-
No. of Outputs2 Output
Input Voltage Max5.5V
No. of Outputs2Outputs
Output TypeFixed
LDO Regulator Case StyleWLCSP
Output Voltage - Nom1.2V, 2.8V
Output Voltage Min-
Output Voltage Max-
Output Current - Output 1500mA
Output Current - Output 2250mA
PolarityPositive Output
Output Voltage - Output 11.2V
Max Output Current500mA, 250mA
Dropout Voltage - Typ @ Current-
Output Voltage - Output 22.8V
Dropout Voltage Vdo-
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
No. of Outputs
2 Output
No. of Outputs
2Outputs
LDO Regulator Case Style
WLCSP
Output Voltage Min
-
Output Current - Output 1
500mA
Polarity
Positive Output
Max Output Current
500mA, 250mA
Output Voltage - Output 2
2.8V
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
-
Input Voltage Max
5.5V
Output Type
Fixed
Output Voltage - Nom
1.2V, 2.8V
Output Voltage Max
-
Output Current - Output 2
250mA
Output Voltage - Output 1
1.2V
Dropout Voltage - Typ @ Current
-
Dropout Voltage Vdo
-
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
Product traceability