Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP136AFCRC040T2G
Order Code3611377
Product Range400mV 700mA LDO Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP136AFCRC040T2G
Order Code3611377
Product Range400mV 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min400mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom400mV
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current700mA
Dropout Voltage - Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range400mV 700mA LDO Voltage Regulators
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
400mV
Output Voltage Max
-
Max Output Current
700mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
400mV
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
40mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
400mV 700mA LDO Voltage Regulators
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability