Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1236DD65R2G
Order Code3612900
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min9.5V
Supply Voltage Max28V
IC Case / PackageSOIC
No. of Pins7Pins
IC MountingSurface Mount
Switching Frequency Typ65kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max85%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
28V
No. of Pins
7Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
-
Duty Cycle Max
85%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
1Channels
Supply Voltage Min
9.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability