Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0285 |
9000+ | €0.0275 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€85.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WZ17P6X.
Order Code2985383
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base NumberNC7WZ17
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NC7WZ17P6X is a TinyLogic® UHS Dual Buffer with Schmitt trigger inputs. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive, while maintaining low static power dissipation over a very broad VCC operating range. The inputs and outputs are high-impedance when VCC is 0V. Schmitt trigger inputs achieve 1V typical hysteresis between the positive and negative-going input threshold voltage at 5V.
- tPD 3.6ns Typical into 50pF at 5V VCC ultra high speed
- ±24mA at 3V VCC High output drive
- 1.65 to 5.5V Broad VCC operating range
- 3.3V VCC Matches performance of LCX
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry
Applications
Industrial
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
Logic Case Style
SC-70
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
NC7WZ17
IC Case / Package
SC-70
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NC7WZ17P6X.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability