Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€3,975.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNBA3N201SDR2G
Order Code3608571
Technical Datasheet
LVDS IC TypeDifferential Line Driver / Receiver
Operating Temperature Min-85°C
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Input LevelLVCMOS, M-LVDS
Output LevelLVCMOS, M-LVDS
No. of Bits1bit
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LVDS IC Type
Differential Line Driver / Receiver
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
No. of Pins
8Pins
Output Level
LVCMOS, M-LVDS
Product Range
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-85°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Input Level
LVCMOS, M-LVDS
No. of Bits
1bit
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability