Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €1.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€4,710.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7VPQ904MMUTWG
Order Code3614374
Technical Datasheet
USB IC TypeUSB Type-C Linear Redriver
USB StandardUSB 3.1
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageX2QFN
No. of Pins32Pins
Data Rate10Gbps
No. of Ports1Ports
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB Type-C Linear Redriver
Supply Voltage Min
1.71V
IC Case / Package
X2QFN
Data Rate
10Gbps
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.1
Supply Voltage Max
1.89V
No. of Pins
32Pins
No. of Ports
1Ports
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability