Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3U23CSQTCG
Order Code2424512
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay5ns
No. of Pins6Pins
IC Case / PackageSC-70
Logic Case StyleSC-70
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBuffer / Voltage Level Translator
Qualification-
Product Range-
Alternatives for NB3U23CSQTCG
1 Product Found
Product Overview
The NB3U23CSQTCG is a dual channel CMOS Buffer/Translator for UFS (universal flash storage). This dual channel CMOS buffer accepts 1.8V CMOS input and translates it to 1.2V CMOS output. The device is powered using single supply of 1.2V ±5%.
- 52MHz Maximum operating frequency
- <lt/>10A at 1.2V VDD Low standby current
- -150dBc/Hz Typical low phase noise floor
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
5ns
IC Case / Package
SC-70
Supply Voltage Min
1.14V
Operating Temperature Min
-40°C
Logic Type
Buffer / Voltage Level Translator
Product Range
-
Output Current
-
No. of Pins
6Pins
Logic Case Style
SC-70
Supply Voltage Max
1.26V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
Product traceability