Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €3.390 |
Product Information
Product Overview
The N01S830HAT22I is a 1Mb ultra-low power serial SRAM in 8 pin TSSOP package. The serial SRAM family includes several integrated memory devices including this 1Mb serially accessed static random access memory, internally organized as 128K words by 8bits. The devices are designed and fabricated using advanced CMOS technology to provide both high-speed performance and low power. The devices operate with a single chip select (CS) input and use a simple Serial Peripheral Interface (SPI) protocol. In SPI mode, a single data-in (SI) and data-out (SO) line is used along with the clock (SCK) to access data within the device. In DUAL mode, two multiplexed data-in/data-out (SIO0-SIO1) lines are used and in QUAD mode, four multiplexed data-in/data-out (SIO0-SIO3) lines are used with the clock to access the memory. The N01S830HA device has a HOLD version that allows communication to the device to be paused.
- Power supply range from 2.5V to 5.5V
- Very low typical standby current is less than 4µA at +85°C
- Very low operating current is less than 10mA
- Single bit SPI access, dual bit and quad bit SPI like access serial interface
- Flexible operating modes such as word mode, page mode, burst mode (full array)
- High frequency read and write operation clock frequency up to 20MHz
- Built-in write protection
- High reliability unlimited write cycles
- Operating temperature range from -40°C to +85°C
Applications
Embedded Design & Development
Technical Specifications
Synchronous SRAM
128K x 8bit
8Pins
5.5V
20MHz
-40°C
-
No SVHC (27-Jun-2024)
1Mbit
TSSOP
2.5V
-
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate