Print Page
10,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.132 |
| 15000+ | €0.125 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€660.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURA260T3G
Order Code2317666
Product RangeMURA2
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.45V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeMURA2
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
The MURA260T3G is a surface-mount ultra-fast Power Rectifier with moulded epoxy case. It is ideally suited for high voltage, high frequency rectification or as free-wheeling and protection diodes in surface-mount applications where compact size and weight are critical to the system.
- Polarity band indicates cathode lead
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Small compact surface-mountable package with j-bend leads
- Rectangular package for automated handling
- High temperature glass-passivated junction
- Low forward voltage drop
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.45V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
MURA2
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128