Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.276 |
Price for:Tube of 1
Minimum: 1000
Multiple: 1000
€276.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3071SM
Order Code3615004
Product RangeMOC3071M
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage4.17kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage800V
Product RangeMOC3071M
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
4.17kV
Peak Repetitive Off State Voltage
800V
SVHC
No SVHC (27-Jun-2024)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
MOC3071M
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability