Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBD301LT3G
Order Code3606334
Product RangeMMBD301 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20000+ | €0.024 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
€480.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD301LT3G
Order Code3606334
Product RangeMMBD301 Series
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage30V
Forward Current-
Forward Voltage450mV
Diode Capacitance0.9pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product RangeMMBD301 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Forward Current
-
Diode Capacitance
0.9pF
No. of Pins
3 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Reverse Voltage
30V
Forward Voltage
450mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
MMBD301 Series
Technical Docs (2)
Alternatives for MMBD301LT3G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability