Print Page
6,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.0192 |
| 9000+ | €0.0134 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€57.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM3Z13VT1G
Order Code2441294
Product RangeMM3Z1
Technical Datasheet
Zener Voltage Nom13V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3Z1
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MM3Z13VT1G is a surface mount Voltage Regulator Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- 0.067" x 0.049" Small body outline dimensions
- 0.035" Low body height
- ESD rating of Class 3 (<gt/>16kV) per human body model
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Zener Voltage Nom
13V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MM3Z1
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability