Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.237 |
7500+ | €0.231 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€592.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MJD112T4G is a 2A NPN bipolar power Darlington Transistor designed for general purpose power and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.
- Lead formed for surface-mount applications in plastic sleeves
- Monolithic construction with built-in base-emitter shunt resistors
- Complementary pairs simplifies designs
- Surface-mount replacements for TIP110 to TIP117 series
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Surface Mount
Product Range
-
SVHC
Lead (27-Jun-2024)
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for MJD112T4G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
Product traceability