Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | €2.300 |
Price for:Each
Minimum: 400
Multiple: 400
€920.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ2955G
Order Code2535621
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current15A
Power Dissipation115W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2.5MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max200°C
Product RangeMJxxxx
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The MJ2955G is a -60V Silicon PNP Bipolar Complementary Power Transistor designed for general purpose switching and amplifier applications.
- Excellent safe operating area
- DC Current gain(hFE = 20 to 70 at Ic = 4ADC)
- Collector-emitter saturation voltage(Vce (sat) = 1.1VDC maximum at Ic = 4ADC)
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
5hFE
Product Range
MJxxxx
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max
60V
Power Dissipation
115W
Transistor Mounting
Through Hole
Transition Frequency
2.5MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
Product traceability