Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LVX259DTG.
Order Code3610428
Technical Datasheet
Logic Family / Base Number0
Latch TypeAddressable
IC Output TypeStandard
Propagation Delay8ns
Output Current4mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
No. of Bits8bit
Logic IC Family74LVX
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
IC Output Type
Standard
Output Current
4mA
Logic Case Style
TSSOP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Latch Type
Addressable
Propagation Delay
8ns
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Family
74LVX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability