Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC34164SN-5T1G
Order Code3613258
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.27V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max10V
Reset Output TypeActive-Low, Open-Collector
IC Case / PackageTSOP
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
Digital IC CaseTSOP
Threshold Voltage4.33V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
10V
IC Case / Package
TSOP
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.33V
Reset Threshold Voltage - Nom
4.27V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Collector
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
TSOP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1